
C2777-FI-XC3B-1-AWG30-300 | |
|---|---|
DigiKey Part Number | 670-C2777-FI-XC3B-1-AWG30-300-ND |
Manufacturer | |
Manufacturer Product Number | C2777-FI-XC3B-1-AWG30-300 |
Description | CRIMPED WIRE AWG30 300MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Color | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 68,47400 Kč | 684,74 Kč |
| 25 | 64,17840 Kč | 1 604,46 Kč |
| 50 | 61,11260 Kč | 3 055,63 Kč |
| 100 | 58,19180 Kč | 5 819,18 Kč |
| 250 | 54,54776 Kč | 13 636,94 Kč |
| 500 | 51,94444 Kč | 25 972,22 Kč |
| 1 000 | 49,46625 Kč | 49 466,25 Kč |
| 3 000 | 45,78033 Kč | 137 340,99 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |








