MFR Recommended

AX01R030VANBR200 | |
|---|---|
DigiKey Part Number | 670-AX01R030VANBR200TR-ND - Tape & Reel (TR) 670-AX01R030VANBR200CT-ND - Cut Tape (CT) 670-AX01R030VANBR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX01R030VANBR200 |
Description | RIGID SIDE B2B CONNECTOR, 30 POS |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AX01R030VANBR200 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 8mm ~ 30mm |
Number of Positions 30 | Height Above Board 0.654" (16.60mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA01R030VANBR200 | JAE Electronics | 52 | 670-MA01R030VANBR200CT-ND | 95,10000 Kč | MFR Recommended |


