
MA01R030VANBR200 | |
|---|---|
DigiKey Part Number | 670-MA01R030VANBR200TR-ND - Tape & Reel (TR) 670-MA01R030VANBR200CT-ND - Cut Tape (CT) 670-MA01R030VANBR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R030VANBR200 |
Description | CONN RIGID SIDE STR 30 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R030VANBR200 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 18mm, 24mm, 30mm |
Number of Positions 30 | Height Above Board 0.654" (16.60mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 80,79400 Kč | 807,94 Kč |
| 25 | 75,72200 Kč | 1 893,05 Kč |
| 50 | 72,10580 Kč | 3 605,29 Kč |
| 100 | 68,66260 Kč | 6 866,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 65,38510 Kč | 13 077,02 Kč |
| 400 | 62,26515 Kč | 24 906,06 Kč |
| 600 | 60,50980 Kč | 36 305,88 Kč |
| 1 000 | 58,36912 Kč | 58 369,12 Kč |
| 1 400 | 57,00106 Kč | 79 801,48 Kč |
| 2 000 | 55,58606 Kč | 111 172,12 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |




