
WJ-DM 25/3X4 | |
|---|---|
DigiKey Part Number | 2291-WJ-DM25/3X4-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 25/3X4 |
Description | MULTI HOLE SEALING INSERT M25 - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 3 Cable Openings | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,95940 Kč | 697,97 Kč |
| Unit Price without VAT: | 13,95940 Kč |
|---|---|
| Unit Price with VAT: | 16,89087 Kč |





