
K12SC L WH0 1.5 9N O LFTX | |
|---|---|
DigiKey Part Number | 108-K12SCLWH01.59NOLFTX-ND |
Manufacturer | |
Manufacturer Product Number | K12SC L WH0 1.5 9N O LFTX |
Description | Y54C10191WH0XFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Datasheet | Datasheet |
EDA/CAD Models | K12SC L WH0 1.5 9N O LFTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 69,75819 Kč | 376 694,23 Kč |
| Unit Price without VAT: | 69,75819 Kč |
|---|---|
| Unit Price with VAT: | 84,40741 Kč |











