Thread Adapter For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M40M50/FR

DigiKey Part Number
2291-M40M50/FR-ND
Manufacturer
Manufacturer Product Number
M40M50/FR
Description
ENLARGER M40M50
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Entry Opening
Material
Brass, Nickel Plated
Features
M40 to M50 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1249,25000 Kč249,25 Kč
10211,72300 Kč2 117,23 Kč
30195,92533 Kč5 877,76 Kč
50188,98620 Kč9 449,31 Kč
100179,96550 Kč17 996,55 Kč
250168,70548 Kč42 176,37 Kč
500160,65990 Kč80 329,95 Kč
1 000153,00172 Kč153 001,72 Kč
Manufacturers Standard Package
Unit Price without VAT:249,25000 Kč
Unit Price with VAT:301,59250 Kč