
K345-1025-02 | |
|---|---|
DigiKey Part Number | 2291-K345-1025-02-ND |
Manufacturer | |
Manufacturer Product Number | K345-1025-02 |
Description | CABLE GLAND M25 WITH SPLIT INSER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.315" (8.00mm) |
Manufacturer Jacob GmbH | Thread Size M25x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,90000 Kč | 138,90 Kč |
| 10 | 118,06300 Kč | 1 180,63 Kč |
| 25 | 110,65080 Kč | 2 766,27 Kč |
| 50 | 105,37040 Kč | 5 268,52 Kč |
| 100 | 100,33790 Kč | 10 033,79 Kč |
| 250 | 94,05748 Kč | 23 514,37 Kč |
| 500 | 89,57104 Kč | 44 785,52 Kč |
| 1 000 | 85,29941 Kč | 85 299,41 Kč |
| 2 500 | 79,96549 Kč | 199 913,73 Kč |
| Unit Price without VAT: | 138,90000 Kč |
|---|---|
| Unit Price with VAT: | 168,06900 Kč |




