
K150-3012-00 | |
|---|---|
DigiKey Part Number | 2291-K150-3012-00-ND |
Manufacturer | |
Manufacturer Product Number | K150-3012-00 |
Description | WADI ONE CABLE GLAND WITH NPT TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 139,28000 Kč | 1 392,80 Kč |
| 25 | 130,54880 Kč | 3 263,72 Kč |
| 50 | 124,31660 Kč | 6 215,83 Kč |
| 100 | 118,38040 Kč | 11 838,04 Kč |
| 250 | 110,97108 Kč | 27 742,77 Kč |
| 500 | 105,67832 Kč | 52 839,16 Kč |
| 1 000 | 100,63879 Kč | 100 638,79 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |




