Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50021M25BSSW

DigiKey Part Number
2291-50021M25BSSW-ND
Manufacturer
Manufacturer Product Number
50021M25BSSW
Description
CABLE GLAND 13-18.01MM M25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25x1.5
Manufacturer
Jacob GmbH
Thread Length
0.591" (15.00mm)
Series
Material
Polyamide (PA6), Nylon 6
Packaging
Bag
Includes
Strain Relief
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.512" (13.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.709" (18.01mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1056,80000 Kč568,00 Kč
2553,22560 Kč1 330,64 Kč
5050,68500 Kč2 534,25 Kč
10048,26390 Kč4 826,39 Kč
25045,24144 Kč11 310,36 Kč
50043,08244 Kč21 541,22 Kč
1 00041,02694 Kč41 026,94 Kč
2 50038,46019 Kč96 150,47 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč