50007M12PABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50013M20BSSW08

DigiKey Part Number
2291-50013M20BSSW08-ND
Manufacturer
Manufacturer Product Number
50013M20BSSW08
Description
PERFECT CABLE GLAND M20 WITH BEN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
M20x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,03000 Kč56,03 Kč
1047,57600 Kč475,76 Kč
2544,59280 Kč1 114,82 Kč
5042,45980 Kč2 122,99 Kč
10040,43310 Kč4 043,31 Kč
25037,89976 Kč9 474,94 Kč
50036,09090 Kč18 045,45 Kč
1 00034,36888 Kč34 368,88 Kč
2 50032,21851 Kč80 546,28 Kč
Manufacturers Standard Package
Unit Price without VAT:56,03000 Kč
Unit Price with VAT:67,79630 Kč