


PMS20 BK080 | |
|---|---|
DigiKey Part Number | PMS20BK080-ND |
Manufacturer | |
Manufacturer Product Number | PMS20 BK080 |
Description | CABLE GLAND 10-14MM M20 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket, Nut, Strain Relief | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 10 | 122,69100 Kč | 1 226,91 Kč |
| 25 | 115,00200 Kč | 2 875,05 Kč |
| 50 | 109,51300 Kč | 5 475,65 Kč |
| 100 | 104,28450 Kč | 10 428,45 Kč |
| 250 | 97,75660 Kč | 24 439,15 Kč |
| 500 | 93,09296 Kč | 46 546,48 Kč |
| 1 000 | 88,65356 Kč | 88 653,56 Kč |
| 2 500 | 83,11042 Kč | 207 776,05 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |

