
50011M16PASWR | |
---|---|
DigiKey Part Number | 2291-50011M16PASWR-ND |
Manufacturer | |
Manufacturer Product Number | 50011M16PASWR |
Description | PERFECT CABLE GLAND M 16X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,33000 Kč | 33,33 Kč |
10 | 28,32900 Kč | 283,29 Kč |
25 | 26,56240 Kč | 664,06 Kč |
50 | 25,29180 Kč | 1 264,59 Kč |
100 | 24,08160 Kč | 2 408,16 Kč |
300 | 22,28323 Kč | 6 684,97 Kč |
500 | 21,49448 Kč | 10 747,24 Kč |
1 000 | 20,46839 Kč | 20 468,39 Kč |
2 500 | 19,18735 Kč | 47 968,38 Kč |
Unit Price without VAT: | 33,33000 Kč |
---|---|
Unit Price with VAT: | 40,32930 Kč |