
50011M16PASW | |
|---|---|
DigiKey Part Number | 2291-50011M16PASW-ND |
Manufacturer | |
Manufacturer Product Number | 50011M16PASW |
Description | PERFECT CABLE GLAND M 16X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 25,89200 Kč | 258,92 Kč |
| 25 | 24,27480 Kč | 606,87 Kč |
| 50 | 23,11300 Kč | 1 155,65 Kč |
| 100 | 22,00570 Kč | 2 200,57 Kč |
| 300 | 20,36377 Kč | 6 109,13 Kč |
| 500 | 19,64218 Kč | 9 821,09 Kč |
| 1 000 | 18,70461 Kč | 18 704,61 Kč |
| 2 500 | 17,53389 Kč | 43 834,72 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |


