Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black
50011M16BSSW08
50011M16BSSW08

50011M16BSSW08

DigiKey Part Number
2291-50011M16BSSW08-ND
Manufacturer
Manufacturer Product Number
50011M16BSSW08
Description
PERFECT CABLE GLANDS WITH BENDIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M16x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1044,13800 Kč441,38 Kč
2541,36600 Kč1 034,15 Kč
5039,39220 Kč1 969,61 Kč
10037,51080 Kč3 751,08 Kč
30034,71110 Kč10 413,33 Kč
50033,48216 Kč16 741,08 Kč
1 00031,88441 Kč31 884,41 Kč
2 50029,88939 Kč74 723,47 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč