



USB-A-T-RA | |
|---|---|
DigiKey Part Number | 2057-USB-A-T-RA-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-T-RA |
Description | USB A 1.1 RECEPTACLE, TRIPLE POR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 1.1 Receptacle Connector 12 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 12 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 3 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 250VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 25 | 51,00840 Kč | 1 275,21 Kč |
| 50 | 48,57260 Kč | 2 428,63 Kč |
| 100 | 46,25020 Kč | 4 625,02 Kč |
| 300 | 42,80023 Kč | 12 840,07 Kč |
| 500 | 41,28500 Kč | 20 642,50 Kč |
| 1 000 | 39,31519 Kč | 39 315,19 Kč |
| 2 500 | 36,85594 Kč | 92 139,85 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |




