cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50007M12PA7035

DigiKey Part Number
2291-50007M12PA7035-ND
Manufacturer
Manufacturer Product Number
50007M12PA7035
Description
PERFECT CABLE GLAND M 12X1,5 POL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
M12x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1019,76600 Kč197,66 Kč
2518,52400 Kč463,10 Kč
5017,64000 Kč882,00 Kč
10016,79790 Kč1 679,79 Kč
30015,54333 Kč4 663,00 Kč
50014,99308 Kč7 496,54 Kč
1 00014,27716 Kč14 277,16 Kč
2 50013,38334 Kč33 458,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč