
50.632 M/R | |
|---|---|
DigiKey Part Number | 2291-50.632M/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.632 M/R |
Description | CABLE GLAND 12-20MM M32 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,23000 Kč | 253,23 Kč |
| 10 | 215,23600 Kč | 2 152,36 Kč |
| 25 | 201,75160 Kč | 5 043,79 Kč |
| 50 | 192,11500 Kč | 9 605,75 Kč |
| 100 | 182,94770 Kč | 18 294,77 Kč |
| 250 | 171,50192 Kč | 42 875,48 Kč |
| 500 | 163,32316 Kč | 81 661,58 Kč |
| 1 000 | 155,53782 Kč | 155 537,82 Kč |
| Unit Price without VAT: | 253,23000 Kč |
|---|---|
| Unit Price with VAT: | 306,40830 Kč |




