50.2xx MPOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.240 MPOT

DigiKey Part Number
2291-50.240MPOT-ND
Manufacturer
Manufacturer Product Number
50.240 MPOT
Description
LOCKNUT M40X1,5
Customer Reference
Detailed Description
Locknut For M40 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Obsolete
Accessory Type
Locknut
For Use With/Related Products
M40 Thread - Cable Glands
Material
Brass, Nickel Plated
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1103,57000 Kč103,57 Kč
1088,03100 Kč880,31 Kč
2582,50760 Kč2 062,69 Kč
Unit Price without VAT:103,57000 Kč
Unit Price with VAT:125,31970 Kč