
50.640 M/EMVD | |
|---|---|
DigiKey Part Number | 2291-50.640M/EMVD-ND |
Manufacturer | |
Manufacturer Product Number | 50.640 M/EMVD |
Description | CABLE GLAND 19-27MM M40 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M40x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.315" (8.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.063" (27.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,95000 Kč | 812,95 Kč |
| 10 | 690,96400 Kč | 6 909,64 Kč |
| 30 | 639,43667 Kč | 19 183,10 Kč |
| 50 | 616,81400 Kč | 30 840,70 Kč |
| 100 | 587,39930 Kč | 58 739,93 Kč |
| 250 | 550,67028 Kč | 137 667,57 Kč |
| Unit Price without VAT: | 812,95000 Kč |
|---|---|
| Unit Price with VAT: | 983,66950 Kč |


