502xxPA7001_02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.225 PA7001

DigiKey Part Number
2291-50.225PA7001-ND
Manufacturer
Manufacturer Product Number
50.225 PA7001
Description
HEXAGONAL LOCKNUT M25X1,5 - POLY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Locknut For Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
Cable Glands
Material
Polyamide (PA6), Nylon 6
Features
M25 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
56,77800 Kč33,89 Kč
106,29400 Kč62,94 Kč
255,72560 Kč143,14 Kč
505,34680 Kč267,34 Kč
1005,01200 Kč501,20 Kč
3004,55523 Kč1 366,57 Kč
5004,36872 Kč2 184,36 Kč
1 0004,13906 Kč4 139,06 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč