


1048 PA | |
|---|---|
DigiKey Part Number | 2291-1048PA-ND |
Manufacturer | |
Manufacturer Product Number | 1048 PA |
Description | SCREW PLUG PG48 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | PG48 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 69,48200 Kč | 694,82 Kč |
| 25 | 65,12720 Kč | 1 628,18 Kč |
| 50 | 62,01540 Kč | 3 100,77 Kč |
| 100 | 59,05480 Kč | 5 905,48 Kč |
| 250 | 55,35576 Kč | 13 838,94 Kč |
| 500 | 52,71464 Kč | 26 357,32 Kč |
| 1 000 | 50,19971 Kč | 50 199,71 Kč |
| 2 500 | 47,06004 Kč | 117 650,10 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |










