JA3D-C1001265 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Lumas AM Polymers
In Stock: 12
Unit Price: 1 577,79000 Kč
Datasheet
3D Printing Filament PA (Polyamide) 0.070" (1.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA3D-C1001265

DigiKey Part Number
2646-JA3D-C1001265-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001265
Description
PA 4535 CF, 1.75MM, 0.75KG
Customer Reference
Detailed Description
3D Printing Filament PA (Polyamide) 0.070" (1.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Filament Material
PA (Polyamide)
Color
-
Filament Diameter
0.070" (1.75mm)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes