
JA3D-C1001265 | |
|---|---|
DigiKey Part Number | 6130-JA3D-C1001265-ND |
Manufacturer | Lumas AM Polymers |
Manufacturer Product Number | JA3D-C1001265 |
Description | PA 4535 CF 1.75MM 0.75KG SPOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumas AM Polymers | |
Series | - | |
Packaging | Spool | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 577,79000 Kč | 1 577,79 Kč |
| 10 | 1 399,72700 Kč | 13 997,27 Kč |
| 25 | 1 334,59920 Kč | 33 364,98 Kč |
| 50 | 1 287,37480 Kč | 64 368,74 Kč |
| 100 | 1 241,82170 Kč | 124 182,17 Kč |
| Unit Price without VAT: | 1 577,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 909,12590 Kč |

