
ZY180R350 | |
|---|---|
DigiKey Part Number | ZY180R350-ND |
Manufacturer | |
Manufacturer Product Number | ZY180R350 |
Description | X SER KEY PLUG W/WIRE 350MM RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Keyed Gate Cathode Twin Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyed Gate Cathode Twin Plugs | |
Color | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,28000 Kč | 97,28 Kč |
| 10 | 64,28100 Kč | 642,81 Kč |
| 250 | 40,68516 Kč | 10 171,29 Kč |
| 500 | 37,64190 Kč | 18 820,95 Kč |
| 1 000 | 35,08376 Kč | 35 083,76 Kč |
| 2 000 | 34,73142 Kč | 69 462,84 Kč |
| Unit Price without VAT: | 97,28000 Kč |
|---|---|
| Unit Price with VAT: | 117,70880 Kč |



