
CS-195+/BX16X28 | |
|---|---|
DigiKey Part Number | 3M161107-ND |
Manufacturer | |
Manufacturer Product Number | CS-195+/BX16X28 |
Description | FIRE BARRIER COMPOSITE SHEET 16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fire Barrier Composite Sheet Silver 16.00" L x 28.00" W x 0.30" H (406.4mm x 711.2mm x 7.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fire Barrier Composite Sheet | |
Color | Silver | |
Size / Dimension | 16.00" L x 28.00" W x 0.30" H (406.4mm x 711.2mm x 7.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 380,17000 Kč | 5 380,17 Kč |
| 5 | 4 758,18400 Kč | 23 790,92 Kč |
| Unit Price without VAT: | 5 380,17000 Kč |
|---|---|
| Unit Price with VAT: | 6 510,00570 Kč |





