
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.5 kV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD, 21 Leads | |
Supplier Device Package | 24-SMPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,74000 Kč | 1 294,74 Kč |
| 20 | 925,69700 Kč | 18 513,94 Kč |
| 100 | 912,09220 Kč | 91 209,22 Kč |
| Unit Price without VAT: | 1 294,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,63540 Kč |




