
IXHH40N150HV | |
|---|---|
DigiKey Part Number | IXHH40N150HV-ND |
Manufacturer | |
Manufacturer Product Number | IXHH40N150HV |
Description | SCR 1.5KV TO-247HV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 1.5 kV Standard Recovery Through Hole TO-247HV |
Datasheet | Datasheet |
EDA/CAD Models | IXHH40N150HV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.5 kV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | TO-247HV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,73000 Kč | 932,73 Kč |
| 30 | 647,04633 Kč | 19 411,39 Kč |
| Unit Price without VAT: | 932,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 128,60330 Kč |




