


MMIX1F520N075T2 | |
---|---|
DigiKey Part Number | MMIX1F520N075T2-ND |
Manufacturer | |
Manufacturer Product Number | MMIX1F520N075T2 |
Description | MOSFET N-CH 75V 500A 24SMPD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 500A (Tc) 830W (Tc) Surface Mount 24-SMPD |
Datasheet | Datasheet |
EDA/CAD Models | MMIX1F520N075T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 545 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 830W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SMPD | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 520,54000 Kč | 520,54 Kč |
20 | 348,46500 Kč | 6 969,30 Kč |
100 | 312,46670 Kč | 31 246,67 Kč |
Unit Price without VAT: | 520,54000 Kč |
---|---|
Unit Price with VAT: | 629,85340 Kč |