
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 275 A | |
Current - Collector Pulsed (Icm) | 950 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 110A | |
Power - Max | 830 W | |
Switching Energy | 2.5mJ (on), 8.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 305 nC | |
Td (on/off) @ 25°C | 42ns/550ns | |
Test Condition | 600V, 50A, 2Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,21000 Kč | 770,21 Kč |
| 10 | 569,78100 Kč | 5 697,81 Kč |
| 100 | 474,38470 Kč | 47 438,47 Kč |
| Unit Price without VAT: | 770,21000 Kč |
|---|---|
| Unit Price with VAT: | 931,95410 Kč |



