
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 280 A | |
Current - Collector Pulsed (Icm) | 1050 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 100A | |
Power - Max | 1250 W | |
Switching Energy | 28mJ (on), 30mJ (off) | |
Input Type | Standard | |
Gate Charge | 540 nC | |
Td (on/off) @ 25°C | 37ns/320ns | |
Test Condition | 850V, 100A, 1Ohm, 15V | |
Reverse Recovery Time (trr) | 133 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 540,20000 Kč | 1 540,20 Kč |
| 10 | 1 186,95400 Kč | 11 869,54 Kč |
| 100 | 1 113,93970 Kč | 111 393,97 Kč |
| Unit Price without VAT: | 1 540,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 863,64200 Kč |


