
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 240 A | |
Current - Collector Pulsed (Icm) | 420 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 85A | |
Power - Max | 1150 W | |
Switching Energy | 4.3mJ (on), 2mJ (off) | |
Input Type | Standard | |
Gate Charge | 192 nC | |
Td (on/off) @ 25°C | 35ns/280ns | |
Test Condition | 600V, 50A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,24000 Kč | 327,24 Kč |
| 30 | 201,28033 Kč | 6 038,41 Kč |
| 120 | 173,70658 Kč | 20 844,79 Kč |
| 510 | 172,57655 Kč | 88 014,04 Kč |
| Unit Price without VAT: | 327,24000 Kč |
|---|---|
| Unit Price with VAT: | 395,96040 Kč |


