Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 380 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 82A | |
Power - Max | 1250 W | |
Switching Energy | 4.95mJ (on), 2.78mJ (off) | |
Input Type | Standard | |
Gate Charge | 215 nC | |
Td (on/off) @ 25°C | 29ns/192ns | |
Test Condition | 600V, 80A, 2Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXYH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,95000 Kč | 415,95 Kč |
| 30 | 261,09733 Kč | 7 832,92 Kč |
| 120 | 234,20933 Kč | 28 105,12 Kč |
| Unit Price without VAT: | 415,95000 Kč |
|---|---|
| Unit Price with VAT: | 503,29950 Kč |






