


IXTY1R6N50D2-TRL | |
---|---|
DigiKey Part Number | 238-IXTY1R6N50D2-TRLTR-ND - Tape & Reel (TR) 238-IXTY1R6N50D2-TRLCT-ND - Cut Tape (CT) 238-IXTY1R6N50D2-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTY1R6N50D2-TRL |
Description | MOSFET N-CH 500V 1.6A TO252AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 1.6A (Tj) 100W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 2.3Ohm @ 800mA, 0V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 645 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,44000 Kč | 96,44 Kč |
10 | 63,84400 Kč | 638,44 Kč |
100 | 45,28030 Kč | 4 528,03 Kč |
500 | 42,13826 Kč | 21 069,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 35,11088 Kč | 87 777,20 Kč |
Unit Price without VAT: | 96,44000 Kč |
---|---|
Unit Price with VAT: | 116,69240 Kč |