


IXTY1R6N50D2 | |
|---|---|
DigiKey Part Number | 238-IXTY1R6N50D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTY1R6N50D2 |
Description | MOSFET N-CH 500V 1.6A TO252 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 1.6A (Tc) 100W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 2.3Ohm @ 800mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 23.7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 645 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 70 | 47,89043 Kč | 3 352,33 Kč |
| 140 | 43,69986 Kč | 6 117,98 Kč |
| 560 | 37,20996 Kč | 20 837,58 Kč |
| 1 050 | 34,93248 Kč | 36 679,10 Kč |
| 2 030 | 34,70442 Kč | 70 449,97 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

