
IXTT110N10L2-TRL | |
|---|---|
DigiKey Part Number | 238-IXTT110N10L2-TRLTR-ND - Tape & Reel (TR) 238-IXTT110N10L2-TRLCT-ND - Cut Tape (CT) 238-IXTT110N10L2-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTT110N10L2-TRL |
Description | MOSFET N-CH 100V 110A TO268 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 110A (Tc) 600W (Tc) Surface Mount TO-268 (IXTT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268 (IXTT) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,86000 Kč | 476,86 Kč |
| 10 | 342,72900 Kč | 3 427,29 Kč |
| 100 | 313,31540 Kč | 31 331,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 255,97613 Kč | 102 390,45 Kč |
| Unit Price without VAT: | 476,86000 Kč |
|---|---|
| Unit Price with VAT: | 577,00060 Kč |



