TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP1R6N100D2

DigiKey Part Number
238-IXTP1R6N100D2-ND
Manufacturer
Manufacturer Product Number
IXTP1R6N100D2
Description
MOSFET N-CH 1000V 1.6A TO220AB
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 1000 V 1.6A (Tc) 100W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10Ohm @ 800mA, 0V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
645 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,44000 Kč96,44 Kč
5049,80040 Kč2 490,02 Kč
10045,28030 Kč4 528,03 Kč
50037,35902 Kč18 679,51 Kč
1 00034,81589 Kč34 815,89 Kč
2 00034,42679 Kč68 853,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,44000 Kč
Unit Price with VAT:116,69240 Kč