N-Channel, Depletion Mode 1000 V 3A (Tc) 125W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP3N100D2

DigiKey Part Number
238-IXTP3N100D2-ND
Manufacturer
Manufacturer Product Number
IXTP3N100D2
Description
MOSFET N-CH 1000V 3A TO220AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 1000 V 3A (Tc) 125W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
5.5Ohm @ 1.5A, 0V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
37.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
5065,22400 Kč3 261,20 Kč
10059,50620 Kč5 950,62 Kč
50049,49270 Kč24 746,35 Kč
1 00046,27791 Kč46 277,91 Kč
2 00044,08268 Kč88 165,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč