TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP10P50P

DigiKey Part Number
238-IXTP10P50P-ND
Manufacturer
Manufacturer Product Number
IXTP10P50P
Description
MOSFET P-CH 500V 10A TO220AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 500 V 10A (Tc) 300W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2840 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1165,45000 Kč165,45 Kč
5089,69400 Kč4 484,70 Kč
10082,38760 Kč8 238,76 Kč
50070,51750 Kč35 258,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,45000 Kč
Unit Price with VAT:200,19450 Kč