
IXTH16N20D2 | |
|---|---|
DigiKey Part Number | 238-IXTH16N20D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTH16N20D2 |
Description | MOSFET N-CH 200V 16A TO247 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 200 V 16A (Tc) 695W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 208 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 695W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-247 (IXTH) |
Drain to Source Voltage (Vdss) 200 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 73mOhm @ 8A, 0V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,07000 Kč | 519,07 Kč |
| 30 | 330,59267 Kč | 9 917,78 Kč |
| 120 | 289,39442 Kč | 34 727,33 Kč |
| 510 | 288,52816 Kč | 147 149,36 Kč |
| Unit Price without VAT: | 519,07000 Kč |
|---|---|
| Unit Price with VAT: | 628,07470 Kč |



