
IXTH10N100D2 | |
|---|---|
DigiKey Part Number | IXTH10N100D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTH10N100D2 |
Description | MOSFET N-CH 1000V 10A TO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 10A (Tc) 695W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.5Ohm @ 5A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5320 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 695W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| 30 | 333,71433 Kč | 10 011,43 Kč |
| 120 | 292,12417 Kč | 35 054,90 Kč |
| 510 | 288,52816 Kč | 147 149,36 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |


