IXTH16N10D2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 450
Unit Price: 519,07000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 64,04000 Kč
Datasheet
N-Channel, Depletion Mode 100 V 16A (Tc) 830W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH16N10D2

DigiKey Part Number
IXTH16N10D2-ND
Manufacturer
Manufacturer Product Number
IXTH16N10D2
Description
MOSFET N-CH 100V 16A TO247
Customer Reference
Detailed Description
N-Channel, Depletion Mode 100 V 16A (Tc) 830W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
64mOhm @ 8A, 0V
Mfr
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5700 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
830W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
0V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTH16N20D2IXYS450238-IXTH16N20D2-ND519,07000 KčMFR Recommended
IRFP140NPBFInfineon Technologies0IRFP140NPBF-ND64,04000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes