
IXTA1N200P3HV-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA1N200P3HV-TRLTR-ND - Tape & Reel (TR) 238-IXTA1N200P3HV-TRLCT-ND - Cut Tape (CT) 238-IXTA1N200P3HV-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA1N200P3HV-TRL |
Description | MOSFET N-CH 2000V 1A TO263HV |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 2000 V 1A (Tc) 125W (Tc) Surface Mount TO-263HV |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 646 pF @ 25 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 2000 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263HV |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 40Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 10 | 181,92700 Kč | 1 819,27 Kč |
| 100 | 144,67620 Kč | 14 467,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 118,20036 Kč | 94 560,29 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |


