


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 22.5mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 22.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 154 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 4522 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 266W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ISO247-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,66000 Kč | 615,66 Kč |
| 30 | 400,06100 Kč | 12 001,83 Kč |
| 120 | 385,31333 Kč | 46 237,60 Kč |
| Unit Price without VAT: | 615,66000 Kč |
|---|---|
| Unit Price with VAT: | 744,94860 Kč |










