
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 56 A | |
Current - Collector Pulsed (Icm) | 230 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 30A | |
Power - Max | 125 W | |
Switching Energy | 410µJ (on), 230µJ (off) | |
Input Type | Standard | |
Gate Charge | 77 nC | |
Td (on/off) @ 25°C | 19ns/60ns | |
Test Condition | 400V, 30A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,39000 Kč | 458,39 Kč |
| 30 | 288,71567 Kč | 8 661,47 Kč |
| 120 | 251,62075 Kč | 30 194,49 Kč |
| 510 | 246,23573 Kč | 125 580,22 Kč |
| Unit Price without VAT: | 458,39000 Kč |
|---|---|
| Unit Price with VAT: | 554,65190 Kč |







