N-Channel 600 V 64A (Tc) 1250W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX64N60Q3

DigiKey Part Number
IXFX64N60Q3-ND
Manufacturer
Manufacturer Product Number
IXFX64N60Q3
Description
MOSFET N-CH 600V 64A PLUS247-3
Customer Reference
Detailed Description
N-Channel 600 V 64A (Tc) 1250W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
9930 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
1250W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PLUS247™-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
95mOhm @ 32A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCH104N60F-F085onsemi411FCH104N60F-F085OS-ND156,00000 KčSimilar
IPW60R070CFD7XKSA1Infineon Technologies758448-IPW60R070CFD7XKSA1-ND180,40000 KčSimilar
IPW60R070P6XKSA1Infineon Technologies1 356448-IPW60R070P6XKSA1-ND171,43000 KčSimilar
IPW60R080P7XKSA1Infineon Technologies10 079448-IPW60R080P7XKSA1-ND160,59000 KčSimilar
SCT3060ALGC11Rohm Semiconductor862SCT3060ALGC11-ND342,45000 KčSimilar
In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1549,75000 Kč549,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:549,75000 Kč
Unit Price with VAT:665,19750 Kč