IXFR44N50Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 472
Unit Price: 212,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 560
Unit Price: 160,18000 Kč
Datasheet
TO-247-ISOPLUS-EP-(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR44N50Q

DigiKey Part Number
IXFR44N50Q-ND
Manufacturer
Manufacturer Product Number
IXFR44N50Q
Description
MOSFET N-CH 500V 34A ISOPLUS247
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 34A (Tc) 310W (Tc) Through Hole ISOPLUS247™
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300317,11870 Kč95 135,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:317,11870 Kč
Unit Price with VAT:383,71363 Kč