IXFP7N60P3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 44,07340 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 75 775
Unit Price: 34,02000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 047
Unit Price: 18,26826 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 063
Unit Price: 72,02000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 28,32714 Kč
Datasheet
N-Channel 600 V 7A (Tc) 180W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP7N60P3

DigiKey Part Number
IXFP7N60P3-ND
Manufacturer
Manufacturer Product Number
IXFP7N60P3
Description
MOSFET N-CH 600V 7A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 180W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.15Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
705 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable