238~SOT227B~~4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN70N100X

DigiKey Part Number
IXFN70N100X-ND
Manufacturer
Manufacturer Product Number
IXFN70N100X
Description
MOSFET N-CH 1000V 56A SOT227B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 56A (Tc) 1200W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
89mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
6V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
350 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
9150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 357,73000 Kč1 357,73 Kč
101 041,99600 Kč10 419,96 Kč
1001 025,13080 Kč102 513,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 357,73000 Kč
Unit Price with VAT:1 642,85330 Kč