




RSC141D1100 | |
|---|---|
DigiKey Part Number | EG4754-ND |
Manufacturer | |
Manufacturer Product Number | RSC141D1100 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RSC141D1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.60mm x 13.90mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 20,75500 Kč | 207,55 Kč |
| 25 | 19,57640 Kč | 489,41 Kč |
| 50 | 18,73020 Kč | 936,51 Kč |
| 100 | 17,91780 Kč | 1 791,78 Kč |
| 250 | 16,89640 Kč | 4 224,10 Kč |
| 500 | 16,16092 Kč | 8 080,46 Kč |
| 1 000 | 15,45659 Kč | 15 456,59 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |







