N-Channel 800 V 37A (Tc) 780W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN44N80Q3

DigiKey Part Number
IXFN44N80Q3-ND
Manufacturer
Manufacturer Product Number
IXFN44N80Q3
Description
MOSFET N-CH 800V 37A SOT227B
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 37A (Tc) 780W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
185 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
9840 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
780W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
SOT-227B
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 534,76000 Kč1 534,76 Kč
101 182,23600 Kč11 822,36 Kč
1001 098,07340 Kč109 807,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 534,76000 Kč
Unit Price with VAT:1 857,05960 Kč